Part Details for MMASU105SCG100DFNA18 by TAIYO YUDEN
Overview of MMASU105SCG100DFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SCG100DFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SCG100DFNA18TR-ND
|
DigiKey | CAP CER 10PF 50V C0G/CG 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 | Buy Now |
DISTI #
MMASU105SCG100DFNA
|
Avnet Americas | MLCC, 0402, 50V, C0G, 10PF 0.5PF, T&R - Tape and Reel (Alt: MMASU105SCG100DFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0073 / $0.0082 | Buy Now |
DISTI #
963-MMASU105SCG100DF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 Tol 0.5pF Medical RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0069 / $0.0103 | Buy Now |
Part Details for MMASU105SCG100DFNA18
MMASU105SCG100DFNA18 CAD Models
MMASU105SCG100DFNA18 Part Data Attributes
|
MMASU105SCG100DFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SCG100DFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SCG100DFNA18
This table gives cross-reference parts and alternative options found for MMASU105SCG100DFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SCG100DFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H100JA01D | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | MMASU105SCG100DFNA18 vs GRM1555C1H100JA01D |
CL05C100DB5NLND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Samsung Electro-Mechanics | MMASU105SCG100DFNA18 vs CL05C100DB5NLND |
GCH1555C1H100JE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MMASU105SCG100DFNA18 vs GCH1555C1H100JE01D |
GRP1555C1H100JD01C | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | MMASU105SCG100DFNA18 vs GRP1555C1H100JD01C |
C0402T100D5GCL9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KEMET Corporation | MMASU105SCG100DFNA18 vs C0402T100D5GCL9028 |
C0402COG100J500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Eyang Technology Development Co Ltd | MMASU105SCG100DFNA18 vs C0402COG100J500NYN |
UMK105CG100DV-F | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MMASU105SCG100DFNA18 vs UMK105CG100DV-F |
0402CG100D500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SCG100DFNA18 vs 0402CG100D500ST |
C0402T100J5GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KEMET Corporation | MMASU105SCG100DFNA18 vs C0402T100J5GCLTM |
GRP1555C1H100JA01D | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 | Murata Manufacturing Co Ltd | MMASU105SCG100DFNA18 vs GRP1555C1H100JA01D |