There are no models available for this part yet.
Overview of MMASU105SB7331MFNA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASU105SB7331MFNA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASU105SB7331MFNA18TR-ND
|
DigiKey | CAP CER 330PF 50V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0110 | Buy Now | |
DISTI #
MMASU105SB7331MFNA
|
Avnet Americas | MLCC, 0402, 50V, X7R, 330PF 20%, T&R - Tape and Reel (Alt: MMASU105SB7331MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0082 / $0.0093 | Buy Now | |
DISTI #
963-MMASU105SB7331MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF X7R 0402 20% Medical RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0069 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0077 / $0.0096 | Buy Now |
CAD Models for MMASU105SB7331MFNA18 by TAIYO YUDEN
Part Data Attributes for MMASU105SB7331MFNA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MMASU105SB7331MFNA18
This table gives cross-reference parts and alternative options found for MMASU105SB7331MFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SB7331MFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R331M500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | Eyang Technology Development Co Ltd | MMASU105SB7331MFNA18 vs C0402X7R331M500NYN |
C0402C331M5RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | KEMET Corporation | MMASU105SB7331MFNA18 vs C0402C331M5RAL7040 |
0402B331M500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MMASU105SB7331MFNA18 vs 0402B331M500CB |
C0402T331M5RBC7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | KEMET Corporation | MMASU105SB7331MFNA18 vs C0402T331M5RBC7867 |
GRM155R71H331MA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU105SB7331MFNA18 vs GRM155R71H331MA01C |
C0402T331M5RCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | MMASU105SB7331MFNA18 vs C0402T331M5RCC |
C0402T331M5RBL7411 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | KEMET Corporation | MMASU105SB7331MFNA18 vs C0402T331M5RBL7411 |
C1005X7R331MGCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | Darfon Corporation | MMASU105SB7331MFNA18 vs C1005X7R331MGCS |
C0402X7R331M500NTN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | Eyang Technology Development Co Ltd | MMASU105SB7331MFNA18 vs C0402X7R331M500NTN |
GCM155R71H331MA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU105SB7331MFNA18 vs GCM155R71H331MA37J |