Part Details for MMASU105SB7223KFNA01 by TAIYO YUDEN
Overview of MMASU105SB7223KFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SB7223KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SB7223KFNA01TR-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0170 | Buy Now |
DISTI #
MMASU105SB7223KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,X7R,0.022 F, 10% - Tape and Reel (Alt: MMASU105SB7223KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0120 / $0.0149 | Buy Now |
DISTI #
963-MASU105SB7223KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0402 10% Medical RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0108 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0101 / $0.0155 | Buy Now |
Part Details for MMASU105SB7223KFNA01
MMASU105SB7223KFNA01 CAD Models
MMASU105SB7223KFNA01 Part Data Attributes
|
MMASU105SB7223KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SB7223KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SB7223KFNA01
This table gives cross-reference parts and alternative options found for MMASU105SB7223KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SB7223KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASU105SB7223KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7223KFNA01 vs MAASU105SB7223KFCA01 |
MLASU105SB7223KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7223KFNA01 vs MLASU105SB7223KFNB25 |
MSASU105SB7223KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7223KFNA01 vs MSASU105SB7223KFNB25 |
MBASU105SB7223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7223KFNA01 vs MBASU105SB7223KFNA01 |
MBASU105SB7223KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7223KFNA01 vs MBASU105SB7223KFNA18 |
MCASU105SB7223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7223KFNA01 vs MCASU105SB7223KFNA01 |