Part Details for MMASU105SB7222KFNA18 by TAIYO YUDEN
Overview of MMASU105SB7222KFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SB7222KFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SB7222KFNA18TR-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0100 | Buy Now |
DISTI #
MMASU105SB7222KFNA
|
Avnet Americas | MLCC, 0402, 50V, X7R, 2200PF 10%, T&R - Tape and Reel (Alt: MMASU105SB7222KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0074 / $0.0084 | Buy Now |
DISTI #
963-MMASU105SB7222KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 10% Medical RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0062 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0070 / $0.0087 | Buy Now |
Part Details for MMASU105SB7222KFNA18
MMASU105SB7222KFNA18 CAD Models
MMASU105SB7222KFNA18 Part Data Attributes
|
MMASU105SB7222KFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SB7222KFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SB7222KFNA18
This table gives cross-reference parts and alternative options found for MMASU105SB7222KFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SB7222KFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGM155R71H222KA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MMASU105SB7222KFNA18 vs GGM155R71H222KA37J |
C1005X7R1H222K050BE | CAP CER 2200PF 50V X7R 0402 | TDK Corporation | MMASU105SB7222KFNA18 vs C1005X7R1H222K050BE |
GMD155R71H222KA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASU105SB7222KFNA18 vs GMD155R71H222KA01D |
C0402C222K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | KEMET Corporation | MMASU105SB7222KFNA18 vs C0402C222K5RALTU |
CC0402KRX7R9BB222 | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | MMASU105SB7222KFNA18 vs CC0402KRX7R9BB222 |
GCH155R71H222KE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MMASU105SB7222KFNA18 vs GCH155R71H222KE01J |
GRM155R71H222KA01J | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | MMASU105SB7222KFNA18 vs GRM155R71H222KA01J |
GXT155R71H222KE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MMASU105SB7222KFNA18 vs GXT155R71H222KE01J |
C0402C222K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MMASU105SB7222KFNA18 vs C0402C222K5RACTU |
AC0402KRX7R9BB222 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MMASU105SB7222KFNA18 vs AC0402KRX7R9BB222 |