Part Details for MMASU105SB5102KFNA01 by TAIYO YUDEN
Overview of MMASU105SB5102KFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SB5102KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SB5102KFNA01TR-ND
|
DigiKey | CAP CER 1000PF 50V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
MMASU105SB5102KFNA
|
Avnet Americas | CAP ,MLCC ,0402,50V ,X5R,1000PF 10% ,T&R - Tape and Reel (Alt: MMASU105SB5102KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
963-MASU105SB5102KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X5R 0402 10% Medical RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0034 / $0.0048 | Buy Now |
DISTI #
MMASU105SB5102KFNA01
|
Avnet Abacus | CAP ,MLCC ,0402,50V ,X5R,1000PF 10% ,T&R - Tape and Reel (Alt: MMASU105SB5102KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMASU105SB5102KFNA01
MMASU105SB5102KFNA01 CAD Models
MMASU105SB5102KFNA01 Part Data Attributes
|
MMASU105SB5102KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SB5102KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SB5102KFNA01
This table gives cross-reference parts and alternative options found for MMASU105SB5102KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SB5102KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005X5R1H102K050BA | TDK Corporation | $0.0108 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MMASU105SB5102KFNA01 vs C1005X5R1H102K050BA |
GRM155R61H102KA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MMASU105SB5102KFNA01 vs GRM155R61H102KA01C |
CM05X5R102K50KH | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MMASU105SB5102KFNA01 vs CM05X5R102K50KH |
CM05X5R102K50KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MMASU105SB5102KFNA01 vs CM05X5R102K50KH |
MCASU105SB5102KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | MMASU105SB5102KFNA01 vs MCASU105SB5102KFNA1J |
CM05X5R102K50AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MMASU105SB5102KFNA01 vs CM05X5R102K50AT |
C1005X5R1H102KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MMASU105SB5102KFNA01 vs C1005X5R1H102KT |
CM05X5R102K50AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MMASU105SB5102KFNA01 vs CM05X5R102K50AL |
CM05X5R102K50AQ | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MMASU105SB5102KFNA01 vs CM05X5R102K50AQ |
CM05X5R102K50AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MMASU105SB5102KFNA01 vs CM05X5R102K50AQ |