Part Details for MMASU063SCG6R5DFNA18 by TAIYO YUDEN
Overview of MMASU063SCG6R5DFNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU063SCG6R5DFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU063SCG6R5DFNA18TR-ND
|
DigiKey | CAP CER 6.5PF 50V C0G/CG 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0115 | Buy Now |
DISTI #
MMASU063SCG6R5DFNA
|
Avnet Americas | MLCC, 0201, 50V, C0G, 6.5PF 0.5PF, T&R - Tape and Reel (Alt: MMASU063SCG6R5DFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0071 | Buy Now |
DISTI #
963-MMASU063SCG6R5DF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.5pF C0G 0201 Tol 0.5pF Medical RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0076 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0082 / $0.0100 | Buy Now |
DISTI #
MMASU063SCG6R5DFNA18
|
Avnet Abacus | MLCC, 0201, 50V, C0G, 6.5PF 0.5PF, T&R - Tape and Reel (Alt: MMASU063SCG6R5DFNA18) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMASU063SCG6R5DFNA18
MMASU063SCG6R5DFNA18 CAD Models
MMASU063SCG6R5DFNA18 Part Data Attributes
|
MMASU063SCG6R5DFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU063SCG6R5DFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000065 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.69% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.69% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MMASU063SCG6R5DFNA18
This table gives cross-reference parts and alternative options found for MMASU063SCG6R5DFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU063SCG6R5DFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM0335C1H6R5DA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MMASU063SCG6R5DFNA18 vs GRM0335C1H6R5DA01W |
GRM0335C1H6R5DD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000065uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | MMASU063SCG6R5DFNA18 vs GRM0335C1H6R5DD01J |
MCASU063SCG6R5DFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP | MMASU063SCG6R5DFNA18 vs MCASU063SCG6R5DFNA01 |
GJM0335C1H6R5DB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP | MMASU063SCG6R5DFNA18 vs GJM0335C1H6R5DB01J |
MCASU063SCG6R5DFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP | MMASU063SCG6R5DFNA18 vs MCASU063SCG6R5DFNA1J |
MBASU063SCG6R5DFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP | MMASU063SCG6R5DFNA18 vs MBASU063SCG6R5DFNA01 |
UMK063CG6R5DT8F | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP | MMASU063SCG6R5DFNA18 vs UMK063CG6R5DT8F |
GRM0335C1H6R5DD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000065uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | MMASU063SCG6R5DFNA18 vs GRM0335C1H6R5DD01D |
GRM0335C1H6R5DD01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000065uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | MMASU063SCG6R5DFNA18 vs GRM0335C1H6R5DD01C |
RF03N6R5D500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MMASU063SCG6R5DFNA18 vs RF03N6R5D500CT |