Part Details for MMASU063SCG6R1DFNA18 by TAIYO YUDEN
Overview of MMASU063SCG6R1DFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU063SCG6R1DFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU063SCG6R1DFNA18TR-ND
|
DigiKey | CAP CER 6.1PF 50V C0G/CG 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0115 | Buy Now |
DISTI #
MMASU063SCG6R1DFNA
|
Avnet Americas | MLCC, 0201, 50V, C0G, 6.1PF 0.5PF, T&R - Tape and Reel (Alt: MMASU063SCG6R1DFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0090 / $0.0101 | Buy Now |
DISTI #
963-MMASU063SCG6R1DF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.1pF C0G 0201 Tol 0.5pF Medical RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0076 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0085 / $0.0105 | Buy Now |
Part Details for MMASU063SCG6R1DFNA18
MMASU063SCG6R1DFNA18 CAD Models
MMASU063SCG6R1DFNA18 Part Data Attributes:
|
MMASU063SCG6R1DFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU063SCG6R1DFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000061 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MMASU063SCG6R1DFNA18
This table gives cross-reference parts and alternative options found for MMASU063SCG6R1DFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU063SCG6R1DFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU063SCG6R1DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG6R1DFNA18 vs MCASU063SCG6R1DFNA01 |
MCASU063SCG6R1DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG6R1DFNA18 vs MCASU063SCG6R1DFNA1J |
MMASU063SCG6R1DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG6R1DFNA18 vs MMASU063SCG6R1DFNA01 |
MBASU063SCG6R1DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.2% +Tol, 8.2% -Tol, C0G, 30ppm/Cel TC, 0.0000061uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG6R1DFNA18 vs MBASU063SCG6R1DFNA01 |