Part Details for MMASU063SCG060DFNA01 by TAIYO YUDEN
Overview of MMASU063SCG060DFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU063SCG060DFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU063SCG060DFNA01TR-ND
|
DigiKey | CAP CER 6PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now |
DISTI #
MMASU063SCG060DFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0201,50V,C0G,6PF, 0.5PF - Tape and Reel (Alt: MMASU063SCG060DFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0096 / $0.0134 | Buy Now |
DISTI #
963-MASU063SCG060DF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6pF C0G 0201 Tol 0.5pF Medical RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0087 / $0.0124 | Buy Now |
DISTI #
MMASU063SCG060DFNA01
|
Avnet Abacus | CAPACITOR,CERAMIC,0201,50V,C0G,6PF, 0.5PF (Alt: MMASU063SCG060DFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASU063SCG060DFNA01
MMASU063SCG060DFNA01 CAD Models
MMASU063SCG060DFNA01 Part Data Attributes
|
MMASU063SCG060DFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU063SCG060DFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MMASU063SCG060DFNA01
This table gives cross-reference parts and alternative options found for MMASU063SCG060DFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU063SCG060DFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C1H6R0DA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG060DFNA01 vs GRT0335C1H6R0DA02D |
GJM0335C1H6R0DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG060DFNA01 vs GJM0335C1H6R0DB01J |
GRM0335C1H6R0DA01J | Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | MMASU063SCG060DFNA01 vs GRM0335C1H6R0DA01J |
MMASU063SCG060DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG060DFNA01 vs MMASU063SCG060DFNA18 |
CBR02C609D5GAC | CAPACITOR, CERAMIC | KEMET Corporation | MMASU063SCG060DFNA01 vs CBR02C609D5GAC |
GCM0335C1H6R0DA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG060DFNA01 vs GCM0335C1H6R0DA16D |
GCM0335C1H6R0DA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG060DFNA01 vs GCM0335C1H6R0DA16J |
GJM0335C1H6R0DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG060DFNA01 vs GJM0335C1H6R0DB01D |
MBASU063SCG060DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG060DFNA01 vs MBASU063SCG060DFNA01 |
MCASU063SCG060DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG060DFNA01 vs MCASU063SCG060DFNA01 |