Part Details for MMASS32NSB7473MTNA01 by TAIYO YUDEN
Overview of MMASS32NSB7473MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASS32NSB7473MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASS32NSB7473MTNA01TR-ND
|
DigiKey | CAP CER 0.047UF 630V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1658 | Buy Now |
DISTI #
MMASS32NSB7473MTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,630V,X7R,0.047UF 20%,T&R - Tape and Reel (Alt: MMASS32NSB7473MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1621 / $0.1826 | Buy Now |
DISTI #
963-MASS32NSB7473MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.047uF X7R 1210 20% Medical RoHS: Compliant | 0 |
|
$0.1480 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1368 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1171 / $0.1690 | Buy Now |
DISTI #
MMASS32NSB7473MTNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1210,630V,X7R,0.047UF 20%,T&R (Alt: MMASS32NSB7473MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASS32NSB7473MTNA01
MMASS32NSB7473MTNA01 CAD Models
MMASS32NSB7473MTNA01 Part Data Attributes
|
MMASS32NSB7473MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASS32NSB7473MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MMASS32NSB7473MTNA01
This table gives cross-reference parts and alternative options found for MMASS32NSB7473MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASS32NSB7473MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCS32NSB7473MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASS32NSB7473MTNA01 vs MMJCS32NSB7473MTPA18 |
MLASS32NSB7473MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASS32NSB7473MTNA01 vs MLASS32NSB7473MTNA01 |
MBASS32NSB7473MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASS32NSB7473MTNA01 vs MBASS32NSB7473MTNA01 |
MSASS32NSB7473MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASS32NSB7473MTNA01 vs MSASS32NSB7473MTNA01 |
MCASS32NSB7473MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASS32NSB7473MTNA01 vs MCASS32NSB7473MTNA01 |
SMK325B7473MN-T | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 630V, ±20%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMASS32NSB7473MTNA01 vs SMK325B7473MN-T |
MCJCS32NSB7473MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASS32NSB7473MTNA01 vs MCJCS32NSB7473MTPA1J |
SMJ325B7473MNHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MMASS32NSB7473MTNA01 vs SMJ325B7473MNHT |
MCJCS32NSB7473MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASS32NSB7473MTNA01 vs MCJCS32NSB7473MTPA01 |
MMASS32NSB7473MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASS32NSB7473MTNA01 vs MMASS32NSB7473MTNA18 |