There are no models available for this part yet.
Overview of MMASL32MSB5476KPNA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASL32MSB5476KPNA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASL32MSB5476KPNA18TR-ND
|
DigiKey | CAP CER 47UF 10V X5R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4219 | Buy Now | |
DISTI #
MMASL32MSB5476KPNA
|
Avnet Americas | MLCC, 1210, 10V, X5R, 47UF 10%, T&R - Tape and Reel (Alt: MMASL32MSB5476KPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4066 / $0.4734 | Buy Now | |
DISTI #
963-MMASL32MSB5476KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X5R 1210 10% Medical RoHS: Compliant | 0 |
|
$0.3580 / $1.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.3720 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3965 / $0.4593 | Buy Now |
CAD Models for MMASL32MSB5476KPNA18 by TAIYO YUDEN
Part Data Attributes for MMASL32MSB5476KPNA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for MMASL32MSB5476KPNA18
This table gives cross-reference parts and alternative options found for MMASL32MSB5476KPNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASL32MSB5476KPNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3225X5R476K100NBL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Samwha Electronics | MMASL32MSB5476KPNA18 vs CS3225X5R476K100NBL |
MCASL32MSB5476KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASL32MSB5476KPNA18 vs MCASL32MSB5476KPNA01 |
SCM32D476KNNK | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Surge Components Inc | MMASL32MSB5476KPNA18 vs SCM32D476KNNK |
CL32A476KPJGNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | MMASL32MSB5476KPNA18 vs CL32A476KPJGNNB |
1210X476K100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MMASL32MSB5476KPNA18 vs 1210X476K100CG |
C1210B476K010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Holy Stone Enterprise Co Ltd | MMASL32MSB5476KPNA18 vs C1210B476K010T |
CL32A476KPJANNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | MMASL32MSB5476KPNA18 vs CL32A476KPJANNE |
CL32A476KPJSNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | MMASL32MSB5476KPNA18 vs CL32A476KPJSNNE |
CL32A476KPJSNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | MMASL32MSB5476KPNA18 vs CL32A476KPJSNNB |
CL32A476KPJANNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | MMASL32MSB5476KPNA18 vs CL32A476KPJANNB |