Part Details for MMASJ168SB7225MTNB28 by TAIYO YUDEN
Overview of MMASJ168SB7225MTNB28 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASJ168SB7225MTNB28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASJ168SB7225MTNB28TR-ND
|
DigiKey | CAP CER 2.2UF 6.3V X7R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0489 | Buy Now |
DISTI #
MMASJ168SB7225MTNB
|
Avnet Americas | MLCC, 0603, 6.3V, X7R, 2.2UF 20%, T&R - Tape and Reel (Alt: MMASJ168SB7225MTNB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0382 / $0.0431 | Buy Now |
DISTI #
963-MMASJ168SB7225MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0320 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0323 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0349 / $0.0418 | Buy Now |
Part Details for MMASJ168SB7225MTNB28
MMASJ168SB7225MTNB28 CAD Models
MMASJ168SB7225MTNB28 Part Data Attributes
|
MMASJ168SB7225MTNB28
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASJ168SB7225MTNB28
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMASJ168SB7225MTNB28
This table gives cross-reference parts and alternative options found for MMASJ168SB7225MTNB28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASJ168SB7225MTNB28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM188R70J225ME22D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASJ168SB7225MTNB28 vs GCM188R70J225ME22D |
GCJ188R70J225ME01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MMASJ168SB7225MTNB28 vs GCJ188R70J225ME01J |
C0603C225M9RACTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | KEMET Corporation | MMASJ168SB7225MTNB28 vs C0603C225M9RACTM |
0603B225M6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Fenghua (HK) Electronics Ltd | MMASJ168SB7225MTNB28 vs 0603B225M6R3C |
GCM188R70J225ME22J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASJ168SB7225MTNB28 vs GCM188R70J225ME22J |
CGA3E1X7R0J225M080AC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMASJ168SB7225MTNB28 vs CGA3E1X7R0J225M080AC |
CC0603MPX7R5BB225 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MMASJ168SB7225MTNB28 vs CC0603MPX7R5BB225 |
CM105X7R225M06AL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | KYOCERA Corporation | MMASJ168SB7225MTNB28 vs CM105X7R225M06AL |
225420645767 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | YAGEO Corporation | MMASJ168SB7225MTNB28 vs 225420645767 |
SCM10B225MJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Surge Components Inc | MMASJ168SB7225MTNB28 vs SCM10B225MJNI |