Part Details for MMASH21GSB7683MTNA01 by TAIYO YUDEN
Overview of MMASH21GSB7683MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASH21GSB7683MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASH21GSB7683MTNA01TR-ND
|
DigiKey | CAP CER 0.068UF 100V X7R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0491 | Buy Now |
DISTI #
MMASH21GSB7683MTNA
|
Avnet Americas | CAP, MLCC, 0805/2012, 100V, X7R, 0.068 UF 20 %, T&R Q200 - Tape and Reel (Alt: MMASH21GSB7683MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0349 / $0.0393 | Buy Now |
DISTI #
963-MMASH21GSB7683MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.068uF X7R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0300 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0295 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0323 / $0.0408 | Buy Now |
Part Details for MMASH21GSB7683MTNA01
MMASH21GSB7683MTNA01 CAD Models
MMASH21GSB7683MTNA01 Part Data Attributes
|
MMASH21GSB7683MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASH21GSB7683MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMASH21GSB7683MTNA01
This table gives cross-reference parts and alternative options found for MMASH21GSB7683MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH21GSB7683MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051C683MZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMASH21GSB7683MTNA01 vs BC051C683MZJ9SA1 |
C0805F683M1RAC7025 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | KEMET Corporation | MMASH21GSB7683MTNA01 vs C0805F683M1RAC7025 |
CL21B683MCFNCNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Samsung Electro-Mechanics | MMASH21GSB7683MTNA01 vs CL21B683MCFNCNE |
MT21B683M101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MMASH21GSB7683MTNA01 vs MT21B683M101CG |
CL21B683MCFANNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Samsung Electro-Mechanics | MMASH21GSB7683MTNA01 vs CL21B683MCFANNL |
101R15W683MP4W | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.068uF, 0805, | Johanson Dielectrics Inc | MMASH21GSB7683MTNA01 vs 101R15W683MP4W |
BC051C683MZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMASH21GSB7683MTNA01 vs BC051C683MZT3SA3 |
MT21B683M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MMASH21GSB7683MTNA01 vs MT21B683M101CT |
BC051C683MZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MMASH21GSB7683MTNA01 vs BC051C683MZT9SA0 |
CALC0805B101A683M-T3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | MMASH21GSB7683MTNA01 vs CALC0805B101A683M-T3 |