There are no models available for this part yet.
Overview of MMASH21GSB7224MTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASH21GSB7224MTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASH21GSB7224MTNA01TR-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0876 | Buy Now | |
DISTI #
MMASH21GSB7224MTNA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 0.22UF 20%, T&R - Tape and Reel (Alt: MMASH21GSB7224MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0762 / $0.0858 | Buy Now | |
DISTI #
963-MASH21GSB7224MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0630 / $0.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0643 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0696 / $0.0833 | Buy Now | ||
DISTI #
MMASH21GSB7224MTNA01
|
Avnet Abacus | MLCC, 0805, 100V, X7R, 0.22UF 20%, T&R (Alt: MMASH21GSB7224MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MMASH21GSB7224MTNA01 by TAIYO YUDEN
Part Data Attributes for MMASH21GSB7224MTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MMASH21GSB7224MTNA01
This table gives cross-reference parts and alternative options found for MMASH21GSB7224MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH21GSB7224MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T224M1RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMASH21GSB7224MTNA01 vs C0805T224M1RAL7215 |
C0805X224M1RAC3325 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MMASH21GSB7224MTNA01 vs C0805X224M1RAC3325 |
C0805T224M1RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | MMASH21GSB7224MTNA01 vs C0805T224M1RCCTM |
C0805X224M1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | MMASH21GSB7224MTNA01 vs C0805X224M1RACTM |
MAASH21GSB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7224MTNA01 vs MAASH21GSB7224MTNA01 |
MBJCH21GBB7224MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7224MTNA01 vs MBJCH21GBB7224MTPA01 |
HMK212B7224MG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | TAIYO YUDEN | MMASH21GSB7224MTNA01 vs HMK212B7224MG |
C0805X224M1RAC7215 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MMASH21GSB7224MTNA01 vs C0805X224M1RAC7215 |
C0805C224M1RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMASH21GSB7224MTNA01 vs C0805C224M1RECAUTO |
C0805T224M1RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | MMASH21GSB7224MTNA01 vs C0805T224M1RBLTU |