There are no models available for this part yet.
Overview of MMASH168SB7153MTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASH168SB7153MTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASH168SB7153MTNA01TR-ND
|
DigiKey | CAP CER 0.015UF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0209 | Buy Now | |
DISTI #
MMASH168SB7153MTNA
|
Avnet Americas | MLCC, 0603, 100V, X7R, 0.015UF 20%, T&R - Tape and Reel (Alt: MMASH168SB7153MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0152 / $0.0171 | Buy Now | |
DISTI #
963-MASH168SB7153MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.015uF X7R 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0130 / $0.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0128 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0140 / $0.0214 | Buy Now |
CAD Models for MMASH168SB7153MTNA01 by TAIYO YUDEN
Part Data Attributes for MMASH168SB7153MTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for MMASH168SB7153MTNA01
This table gives cross-reference parts and alternative options found for MMASH168SB7153MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH168SB7153MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH168SB7153MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7153MTNA01 vs MBASH168SB7153MTNA18 |
MBASH168SB7153MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7153MTNA01 vs MBASH168SB7153MTNA01 |
MMASH168SB7153MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7153MTNA01 vs MMASH168SB7153MTNA18 |
MSASH168SB7153MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7153MTNA01 vs MSASH168SB7153MTNA01 |
MCASH168SB7153MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7153MTNA01 vs MCASH168SB7153MTNA01 |
MLASH168SB7153MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7153MTNA01 vs MLASH168SB7153MTNA01 |
GMC10X7R153M100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | MMASH168SB7153MTNA01 vs GMC10X7R153M100NT-LF |
C0603X153M1RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | MMASH168SB7153MTNA01 vs C0603X153M1RALAUTO |
MAASH168SB7153MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7153MTNA01 vs MAASH168SB7153MTCA01 |