Part Details for MMASH168SB7152MTNA18 by TAIYO YUDEN
Overview of MMASH168SB7152MTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASH168SB7152MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASH168SB7152MTNA18TR-ND
|
DigiKey | CAP CER 1500PF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0396 | Buy Now |
DISTI #
MMASH168SB7152MTNA
|
Avnet Americas | MLCC, 0603, 100V, X7R, 1500PF 20%, T&R - Tape and Reel (Alt: MMASH168SB7152MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0310 / $0.0349 | Buy Now |
DISTI #
963-MMASH168SB7152MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500pF X7R 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0260 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0262 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0282 / $0.0362 | Buy Now |
Part Details for MMASH168SB7152MTNA18
MMASH168SB7152MTNA18 CAD Models
MMASH168SB7152MTNA18 Part Data Attributes:
|
MMASH168SB7152MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASH168SB7152MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMASH168SB7152MTNA18
This table gives cross-reference parts and alternative options found for MMASH168SB7152MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH168SB7152MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH168SB7152MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7152MTNA18 vs MBASH168SB7152MTNA01 |
DM105X7R152M100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MMASH168SB7152MTNA18 vs DM105X7R152M100AL |
CM105X7R152M100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMASH168SB7152MTNA18 vs CM105X7R152M100AN |
DM105X7R152M100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | MMASH168SB7152MTNA18 vs DM105X7R152M100KB |
0603Y1000152MET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | MMASH168SB7152MTNA18 vs 0603Y1000152MET |
CM105X7R152M100AL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMASH168SB7152MTNA18 vs CM105X7R152M100AL |
DM105X7R152M100KH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | MMASH168SB7152MTNA18 vs DM105X7R152M100KH |
MCASH168SB7152MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASH168SB7152MTNA18 vs MCASH168SB7152MTNA1J |
DM105X7R152M100AT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMASH168SB7152MTNA18 vs DM105X7R152M100AT |
B37931K1152M060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | MMASH168SB7152MTNA18 vs B37931K1152M060 |