Part Details for MMASE31LAB7475KTNA01 by TAIYO YUDEN
Overview of MMASE31LAB7475KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASE31LAB7475KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASE31LAB7475KTNA01TR-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0814 | Buy Now |
DISTI #
MMASE31LAB7475KTNA
|
Avnet Americas | CAP ,MLCC ,1206,16V ,X7R,4.7UF 10% ,T&R - Tape and Reel (Alt: MMASE31LAB7475KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0708 / $0.0797 | Buy Now |
DISTI #
963-MASE31LAB7475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.0670 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0575 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0582 / $0.0828 | Buy Now |
Part Details for MMASE31LAB7475KTNA01
MMASE31LAB7475KTNA01 CAD Models
MMASE31LAB7475KTNA01 Part Data Attributes
|
MMASE31LAB7475KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASE31LAB7475KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASE31LAB7475KTNA01
This table gives cross-reference parts and alternative options found for MMASE31LAB7475KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASE31LAB7475KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37872K9475K062 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TDK Epcos | MMASE31LAB7475KTNA01 vs B37872K9475K062 |
CGJ5L2X7R1C475K160AA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMASE31LAB7475KTNA01 vs CGJ5L2X7R1C475K160AA |
MCASE31LAB7475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASE31LAB7475KTNA01 vs MCASE31LAB7475KTNA1J |
MAASE31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASE31LAB7475KTNA01 vs MAASE31LAB7475KTNA01 |
C1206X475K4RAC7800 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 4.7uF, 1306 | KEMET Corporation | MMASE31LAB7475KTNA01 vs C1206X475K4RAC7800 |
MBASE31LAB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASE31LAB7475KTNA01 vs MBASE31LAB7475KTNA01 |
MMJCE31LBB7475KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASE31LAB7475KTNA01 vs MMJCE31LBB7475KTPA01 |
GRF31CR71C475KA12L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MMASE31LAB7475KTNA01 vs GRF31CR71C475KA12L |
CGJ5L2X7R1C475KT | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 4.7uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MMASE31LAB7475KTNA01 vs CGJ5L2X7R1C475KT |
MBASE31LAB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASE31LAB7475KTNA01 vs MBASE31LAB7475KTNA18 |