Part Details for MMASE168BB5475MTNA18 by TAIYO YUDEN
Overview of MMASE168BB5475MTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASE168BB5475MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASE168BB5475MTNA18TR-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0905 | Buy Now |
DISTI #
MMASE168BB5475MTNA
|
Avnet Americas | MLCC, 0603, 16V, X5R, 4.7UF 20%, T&R - Tape and Reel (Alt: MMASE168BB5475MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0659 | Buy Now |
DISTI #
963-MMASE168BB5475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0690 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0703 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0731 / $0.0868 | Buy Now |
DISTI #
MMASE168BB5475MTNA18
|
Avnet Abacus | MLCC, 0603, 16V, X5R, 4.7UF 20%, T&R - Tape and Reel (Alt: MMASE168BB5475MTNA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMASE168BB5475MTNA18
MMASE168BB5475MTNA18 CAD Models
MMASE168BB5475MTNA18 Part Data Attributes
|
MMASE168BB5475MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASE168BB5475MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMASE168BB5475MTNA18
This table gives cross-reference parts and alternative options found for MMASE168BB5475MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASE168BB5475MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT188R61C475ME13J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MMASE168BB5475MTNA18 vs GRT188R61C475ME13J |
EMK107BBJ475MAHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMASE168BB5475MTNA18 vs EMK107BBJ475MAHT |
C0603X5R475M160NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Eyang Technology Development Co Ltd | MMASE168BB5475MTNA18 vs C0603X5R475M160NTD |
GRT188R61C475ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MMASE168BB5475MTNA18 vs GRT188R61C475ME13D |
MBASE168BB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASE168BB5475MTNA18 vs MBASE168BB5475MTNA01 |
0603X5R475M16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Synton-Tech Corp | MMASE168BB5475MTNA18 vs 0603X5R475M16V |
C1608X5R1C475M(080AC) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 4.7 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MMASE168BB5475MTNA18 vs C1608X5R1C475M(080AC) |
223878653772 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | MMASE168BB5475MTNA18 vs 223878653772 |
C0603X5R475M160NTK | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Eyang Technology Development Co Ltd | MMASE168BB5475MTNA18 vs C0603X5R475M160NTK |
SCM10D475MONH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Surge Components Inc | MMASE168BB5475MTNA18 vs SCM10D475MONH |