Datasheets
MMARQ105SCG100JFRA01 by: TAIYO YUDEN

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP

Part Details for MMARQ105SCG100JFRA01 by TAIYO YUDEN

Overview of MMARQ105SCG100JFRA01 by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MMARQ105SCG100JFRA01

Part # Distributor Description Stock Price Buy
DISTI # 587-MMARQ105SCG100JFRA01TR-ND
DigiKey CAP CER 10PF 250V C0G/CG 0402 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1839
$0.1839 Buy Now
DISTI # MMARQ105SCG100JFRA
Avnet Americas MLCC, 0402, 250V, C0G, 10PF 5%, T&R - Tape and Reel (Alt: MMARQ105SCG100JFRA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.2401
  • 20,000 $0.2347
  • 40,000 $0.2239
  • 60,000 $0.2185
  • 80,000 $0.2131
$0.2131 / $0.2401 Buy Now
DISTI # 963-MARQ105SCG100JF
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 10pF C0G 0402 5% Medical RoHS: Compliant 0
  • 10,000 $0.1760
$0.1760 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks 0
  • 10,000 $0.1799
$0.1799 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.3812
  • 5,000 $0.2346
  • 7,500 $0.1857
  • 10,000 $0.1820
$0.1820 / $0.3812 Buy Now

Part Details for MMARQ105SCG100JFRA01

MMARQ105SCG100JFRA01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMARQ105SCG100JFRA01 Part Data Attributes

MMARQ105SCG100JFRA01 TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
MMARQ105SCG100JFRA01 TAIYO YUDEN Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Paper, 7 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 250 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMARQ105SCG100JFRA01 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMARQ105SCG100JFRA01 by TAIYO YUDEN

  • Please alert me when MMARQ105SCG100JFRA01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMARQ105SCG100JFRA01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMARQ105SCG100JFRA01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMARQ105SCG100JFRA01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMARQ105SCG100JFRA01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMARQ105SCG100JFRA01 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: