Part Details for MMA7361LCR2 by Freescale Semiconductor
Overview of MMA7361LCR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMA7361LCR2
MMA7361LCR2 CAD Models
MMA7361LCR2 Part Data Attributes
|
MMA7361LCR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMA7361LCR2
Freescale Semiconductor
SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, ROHS COMPLIANT, LGA-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LGA | |
Package Description | TFBGA, LGA14,3X6,32 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | LGA14,3X6,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MMA7361LCR2
This table gives cross-reference parts and alternative options found for MMA7361LCR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA7361LCR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA6270Q | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, ROHS COMPLIANT, QFN-16 | Freescale Semiconductor | MMA7361LCR2 vs MMA6270Q |
MMA6263Q | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, 1.00 MM PITCH, QFN-16 | Freescale Semiconductor | MMA7361LCR2 vs MMA6263Q |
MMA6270QT | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.45 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, QFN-16 | Freescale Semiconductor | MMA7361LCR2 vs MMA6270QT |
MMA6270QR2 | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.45 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, QFN-16 | Freescale Semiconductor | MMA7361LCR2 vs MMA6270QR2 |
MMA6260QR2 | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, QFN-16 | Motorola Mobility LLC | MMA7361LCR2 vs MMA6260QR2 |
MMA6261Q | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, 1.00 MM PITCH, QFN-16 | Freescale Semiconductor | MMA7361LCR2 vs MMA6261Q |
MMA7360LR2 | SPECIALTY ANALOG CIRCUIT, BGA14, 3 X 5 MM, 1.00 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LGA-14 | Freescale Semiconductor | MMA7361LCR2 vs MMA7360LR2 |
MMA7361LCT | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, ROHS COMPLIANT, LGA-14 | Freescale Semiconductor | MMA7361LCR2 vs MMA7361LCT |
MMA6260QR2 | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, 1.00 MM PITCH, QFN-16 | Freescale Semiconductor | MMA7361LCR2 vs MMA6260QR2 |
MMA7361LR2 | SPECIALTY ANALOG CIRCUIT, PBCC14, 3 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LGA-14 | Freescale Semiconductor | MMA7361LCR2 vs MMA7361LR2 |