There are no models available for this part yet.
Overview of MMA5148KWR2 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for MMA5148KWR2 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK8936
|
Newark | Psi5 Accelerometer, Z, 480G, Qfn 16/ Reel Rohs Compliant: Yes |Nxp MMA5148KWR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 | Buy Now | |
DISTI #
MMA5148KWR2
|
Avnet Americas | Accelerometer Single ±480g 4.2V to 17V 16-Pin QFN EP T/R - Tape and Reel (Alt: MMA5148KWR2) Min Qty: 64 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2000 Partner Stock |
|
RFQ | ||
Rochester Electronics | Xtinsic, PSI5 Inertial Sensor, 16Ld-QFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$4.9000 / $5.7600 | Buy Now |
CAD Models for MMA5148KWR2 by NXP Semiconductors
Part Data Attributes for MMA5148KWR2 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
6 X 6 MM, ROHS COMPLIANT, QFN-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC16,.23SQ,40
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
17 V
|
Supply Voltage-Min (Vsup)
|
4.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
Related Parts for MMA5148KWR2
-
MKM14Z128CHH5RMicrocontrollers
-
MLX90363KDC-ABB-000-TUOther Analog ICs
-
MM74HC4051MTCMultiplexers or Switches
-
MM3575A02WBHPower Management Circuits
-
MIC2940A-3.3WULinear Regulator ICs
-
CD4825W1UPower Supply Modules
-
MMBD1505ARectifier Diodes
-
MMBF5460LT1GSmall Signal Field-Effect Transistors
-
MK3727DLFTRClock Generators