-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7418
|
Newark | Res, 30K1, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C3012FB300 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 310 |
|
$0.0850 / $0.2700 | Buy Now |
DISTI #
20M6173
|
Newark | Resistor, metal Alloy,30.1Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Vishay MMA02040C3012FB300 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMA02040C3012FB300
|
Avnet Americas | MMA 0204-50 1% BL 30K1 (Alt: MMA02040C3012FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
594-MMA02040C3012FB3
|
Mouser Electronics | MELF Resistors 0.4W 30.1Kohms 1% 0204 MELF 150V 50ppm RoHS: Compliant | 4372 |
|
$0.0290 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0267 | Buy Now |
|
Quest Components | 2052 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
MMA02040C3012FB300
|
TTI | MELF Resistors 0.4W 30.1Kohms 1% 0204 MELF 150V 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0278 / $0.0284 | Buy Now |
DISTI #
SMDMM0204-30K1
|
TME | Resistor: thin film, SMD, 0204 MiniMELF, 30.1kΩ, 0.4W, ±1% Min Qty: 25 | 0 |
|
$0.0210 / $0.1729 | RFQ |
DISTI #
MMA02040C3012FB300
|
Avnet Abacus | MMA 0204-50 1% BL 30K1 (Alt: MMA02040C3012FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now | |
|
New Advantage Corporation | MINI-MELF, 8MM BLISTER TAPE, 7"-REEL 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.0100 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040C3012FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C3012FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MMA02040C3012FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040C3012FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MELFM0204-ZC-3012FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMA02040C3012FB300 vs MELFM0204-ZC-3012FT |
MMA02040C3012FB300 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 30100 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | MMA02040C3012FB300 vs MMA02040C3012FB300 |
MMA02040C3012FB000 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 30100 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | MMA02040C3012FB300 vs MMA02040C3012FB000 |