MMA02040C2707JB300
Description: Fixed Resistor, Thin Film, 0.4W, 0.27ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Overview of MMA02040C2707JB300 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for MMA02040C2707JB300 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK3360
Newark Res, Aec-Q200, 0.27Ohm, Melf 0204, 0.25W Rohs Compliant: Yes |Vishay MMA02040C2707JB300 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1141
  • 1 $0.3600
  • 10 $0.1430
  • 25 $0.1190
  • 50 $0.0960
  • 100 $0.0720
$0.0720 / $0.3600 Buy Now
DISTI # MMA02040C2707JB300
Avnet Americas MMA 0204-50 5% BL R27 (Alt: MMA02040C2707JB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days 0
  • 3,000 $0.0405
  • 6,000 $0.0398
  • 12,000 $0.0393
  • 18,000 $0.0387
  • 24,000 $0.0381
  • 30,000 $0.0375
  • 300,000 $0.0366
$0.0366 / $0.0405 Buy Now
DISTI # 594-MMA02040C2707JB3
Mouser Electronics MELF Resistors 0.4W 0.27ohms 5% 0204 MELF 200V 50ppm RoHS: Compliant 5225
  • 1 $0.3600
  • 10 $0.1430
  • 100 $0.0720
  • 1,000 $0.0520
  • 3,000 $0.0430
  • 9,000 $0.0410
  • 24,000 $0.0390
  • 45,000 $0.0380
  • 99,000 $0.0370
$0.0370 / $0.3600 Buy Now
Future Electronics RES 0.27 OHM 5% 2/5W MELF 0204 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0413
  • 9,000 $0.0397
  • 15,000 $0.0390
  • 30,000 $0.0380
  • 60,000 $0.0366
$0.0366 / $0.0413 Buy Now
DISTI # SMDMM0204-0R27
TME Resistor: thin film, SMD, 0204 MiniMELF, 270mΩ, 0.4W, ±5%, 50ppm/°C Min Qty: 1 2300
  • 1 $0.3488
  • 5 $0.2294
  • 10 $0.1696
  • 25 $0.1093
  • 50 $0.0816
  • 100 $0.0654
  • 250 $0.0548
  • 500 $0.0512
  • 1,500 $0.0485
  • 3,000 $0.0478
$0.0478 / $0.3488 Buy Now
DISTI # MMA02040C2707JB300
Avnet Abacus Surface Mount MELF Resistor, 270 Milliohms, � 5%, 250 mW, 0204 [3715 Metric], Thin Film - Tape and Reel (Alt: MMA02040C2707JB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # MMA02040C2707JB300
Avnet Asia MMA 0204-50 5% BL R27 (Alt: MMA02040C2707JB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
RFQ
New Advantage Corporation MINI-MELF RESISTOR, BL-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 3000 24000
  • 3,000 $0.0300
  • 15,000 $0.0200
$0.0200 / $0.0300 Buy Now

CAD Models for MMA02040C2707JB300 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMA02040C2707JB300 by Vishay Intertechnologies

MMA02040C2707JB300
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.6 mm
Package Style
MELF
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.27 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. MMA02040C2707JB300
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 0.27ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
    VS

Related Parts for MMA02040C2707JB300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA02040C2707JB300 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA02040C2707JB300 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMA02040C2707JB300 would you like to use for your alert(s)?
  • Please alert me when MMA02040C2707JB300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMA02040C2707JB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA02040C2707JB300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMA02040C2707JB300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA02040C2707JB300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA02040C2707JB300 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: