Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
3 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, Aec-Q200, 16Ohm, Melf 0204, 0.25W Rohs Compliant: Yes |Vishay MMA02040C1609FB300
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
1319
1
$0.1800
10
$0.0830
25
$0.0680
50
$0.0520
100
$0.0370
$0.0370 / $0.1800
Buy Now
Details
Newark
Mma 0204-50 1% Bl 16R |Vishay MMA02040C1609FB300
RoHS:
Not Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
Buy Now
Details
DISTI #
MMA02040C1609FB300
Avnet Americas
MMA 0204-50 1% BL 16R (Alt: MMA02040C1609FB300)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
10 Weeks, 0 Days
0
3,000
$0.0282
6,000
$0.0278
12,000
$0.0272
18,000
$0.0266
24,000
$0.0260
30,000
$0.0256
300,000
$0.0250
$0.0250 / $0.0282
Buy Now
Details
DISTI #
594-MMA02040C1609FB3
Mouser Electronics
MELF Resistors 0.4W 16ohms 1% 0204 MELF 200V 50ppm
RoHS:
Compliant
6634
1
$0.1800
10
$0.0830
100
$0.0370
1,000
$0.0260
3,000
$0.0250
$0.0250 / $0.1800
Buy Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
3000
Lead time:
10 Weeks
0
$0.0267
Buy Now
Details
DISTI #
MMA02040C1609FB300
Avnet Abacus
Surface Mount MELF Resistor, 16 Ohm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C1609FB300)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
12 Weeks, 0 Days
Abacus - 0
Buy Now
VISHAY INTERTECHNOLOGY INC
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 16ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
VS
Select a part to compare
Choose Part to Compare
Search a specific part
MLFA25FTC16R0 - SEI Stackpole Electronics Inc
MMA02040C1609FB000 - Vishay Beyschlag
MELFM0204-ZC-16R0FT - VENKEL LTD
This table gives cross-reference parts and alternative options found for MMA02040C1609FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040C1609FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
MLFA25FTC16R0
Fixed Resistor, Thin Film, 0.4W, 16ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
SEI Stackpole Electronics Inc
MMA02040C1609FB300 vs MLFA25FTC16R0
MMA02040C1609FB000
RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 16 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Vishay Beyschlag
MMA02040C1609FB300 vs MMA02040C1609FB000
MELFM0204-ZC-16R0FT
Fixed Resistor, Thin Film, 0.4W, 16ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
VENKEL LTD
MMA02040C1609FB300 vs MELFM0204-ZC-16R0FT