Part Details for MMA-022010 by IXYS Corporation
Overview of MMA-022010 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for MMA-022010
MMA-022010 CAD Models
MMA-022010 Part Data Attributes
|
MMA-022010
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MMA-022010
IXYS Corporation
Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 2.35 X 1.50 MM, 0.10 MM HEIGHT, DIE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | 2.35 X 1.50 MM, 0.10 MM HEIGHT, DIE | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |