-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T4520
|
Newark | Battery Sensor, Lead Acid, 28V, Qfn-48, Battery Type:Lead Acid, Interfaces:Serial, No. Of Cells:-, Supply Voltage Min:-, Supply Voltage Max:42V, Ic Case/Package:Qfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp MM912J637AM2EP RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 | Buy Now |
DISTI #
2156-MM912J637AM2EP-954-ND
|
DigiKey | BATTERY SENSOR, LIN, 128KB FLASH Min Qty: 41 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1300 In Stock |
|
$7.3900 | Buy Now |
DISTI #
568-14088-ND
|
DigiKey | IC MCU LIN BATT MONITOR 48QFN Min Qty: 1300 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9351 | Buy Now |
DISTI #
MM912J637AM2EP
|
Avnet Americas | Battery Sensor 48-Pin TQFN EP Tray - Trays (Alt: MM912J637AM2EP) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$6.1901 / $6.8040 | Buy Now |
DISTI #
841-MM912J637AM2EP
|
Mouser Electronics | Battery Management Precision BATT SENS RoHS: Compliant | 1300 |
|
$6.6700 / $11.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$6.2400 | Buy Now |
DISTI #
86128307
|
Verical | Battery Monitoring Lead-Acid 48-Pin TQFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1801 | Americas - 1300 |
|
$7.5500 / $8.7125 | Buy Now |
DISTI #
86121851
|
Verical | Battery Monitoring Lead-Acid 48-Pin TQFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1401 | Americas - 205 |
|
$7.5500 / $8.7125 | Buy Now |
|
Rochester Electronics | Battery Sensor, LIN, 128KB Flash, QFN 48 RoHS: Compliant Status: Active Min Qty: 1 | 205 |
|
$6.0400 / $7.1100 | Buy Now |
DISTI #
MM912J637AM2EP
|
Avnet Silica | Battery Sensor 48-Pin TQFN EP Tray (Alt: MM912J637AM2EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM912J637AM2EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MM912J637AM2EP
NXP Semiconductors
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |