Part Details for MM912H634DM1AER2 by NXP Semiconductors
Overview of MM912H634DM1AER2 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MM912H634DM1AER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0056
|
Newark | Magniv S12 Relay Driver, 2X Hs/ Ls, I-Sense, 16-Bit Mcu, 6Kb Ram, 64Kb Flash, Lin, Qfp-Ep 48/ Reel Rohs Compliant: Yes |Nxp MM912H634DM1AER2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 | Buy Now |
DISTI #
MM912H634DM1AER2-ND
|
DigiKey | IC MCU 64KB LS/HS SWITCH 48LQFP Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.2000 | Buy Now |
DISTI #
MM912H634DM1AER2
|
Avnet Americas | MCU 16-Bit S12 CISC 64KB Flash 48-Pin LQFP EP T/R - Tape and Reel (Alt: MM912H634DM1AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for MM912H634DM1AER2
MM912H634DM1AER2 CAD Models
MM912H634DM1AER2 Part Data Attributes
|
MM912H634DM1AER2
NXP Semiconductors
Buy Now
|
Compare Parts:
MM912H634DM1AER2
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MM912H634DM1AER2
This table gives cross-reference parts and alternative options found for MM912H634DM1AER2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM912H634DM1AER2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM912H634CM1AE | SPECIALTY ANALOG CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912H634DM1AER2 vs MM912H634CM1AE |
MM912H634CM1AER2 | SPECIALTY ANALOG CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912H634DM1AER2 vs MM912H634CM1AER2 |
MM912H634CV1AE | SPECIALTY ANALOG CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912H634DM1AER2 vs MM912H634CV1AE |
MM912H634DM1AE | MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 64KB Flash, LIN, QFP-EP 48, Tray | Freescale Semiconductor | MM912H634DM1AER2 vs MM912H634DM1AE |
MM912H634CV1AER2 | SPECIALTY ANALOG CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912H634DM1AER2 vs MM912H634CV1AER2 |