Part Details for MM912G634DV1AER2 by NXP Semiconductors
Overview of MM912G634DV1AER2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM912G634DV1AER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0054
|
Newark | Magniv S12 Relay Driver, 2X Hs/ Ls, I-Sense, 16-Bit Mcu, 6Kb Ram, 48Kb Flash, Lin, Qfp-Ep 48/ Reel Rohs Compliant: Yes |Nxp MM912G634DV1AER2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 | Buy Now |
DISTI #
MM912G634DV1AER2-ND
|
DigiKey | IC MCU 48KB LS/HS SWITCH 48LQFP Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5434 | Buy Now |
DISTI #
MM912G634DV1AER2
|
Avnet Americas | MCU 16-Bit S12 CISC 48KB Flash 48-Pin LQFP EP T/R - Tape and Reel (Alt: MM912G634DV1AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.1581 / $3.4713 | Buy Now |
DISTI #
841-MM912G634DV1AER2
|
Mouser Electronics | 16-bit Microcontrollers - MCU 48KS12 LIN2XLS/HS ISENSE RoHS: Compliant | 2000 |
|
$3.9300 / $7.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$4.0200 | Buy Now |
Part Details for MM912G634DV1AER2
MM912G634DV1AER2 CAD Models
MM912G634DV1AER2 Part Data Attributes
|
MM912G634DV1AER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MM912G634DV1AER2
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MM912G634DV1AER2
This table gives cross-reference parts and alternative options found for MM912G634DV1AER2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM912G634DV1AER2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM912G634CM1AE | SPECIALTY ANALOG CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912G634DV1AER2 vs MM912G634CM1AE |
MM912G634DV1AE | MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48, Tray | Freescale Semiconductor | MM912G634DV1AER2 vs MM912G634DV1AE |
MM912G634CV1AER2 | SPECIALTY ANALOG CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912G634DV1AER2 vs MM912G634CV1AER2 |
MM912G634DV1AER2 | MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48, Reel | Freescale Semiconductor | MM912G634DV1AER2 vs MM912G634DV1AER2 |
MM912G634DM1AER2 | SPECIALTY ANALOG CIRCUIT | NXP Semiconductors | MM912G634DV1AER2 vs MM912G634DM1AER2 |
MM912G634DM1AE | MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48, Tray | Freescale Semiconductor | MM912G634DV1AER2 vs MM912G634DM1AE |
MM912G634DM1AER2 | MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48, Reel | Freescale Semiconductor | MM912G634DV1AER2 vs MM912G634DM1AER2 |