Part Details for MM8430-2600RA1 by Murata Manufacturing Co Ltd
Overview of MM8430-2600RA1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MM8430-2600RA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2366 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 25 |
|
$0.6094 / $0.9375 | Buy Now |
|
Bristol Electronics | 2966 |
|
RFQ | ||
|
Quest Components | HIGH FREQUENCY SWITCH CONNECTOR | 414 |
|
$0.4375 / $1.0500 | Buy Now |
|
Quest Components | HIGH FREQUENCY SWITCH CONNECTOR | 20 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | HIGH FREQUENCY SWITCH CONNECTOR | 257 |
|
$0.6600 / $1.6500 | Buy Now |
|
Quest Components | HIGH FREQUENCY SWITCH CONNECTOR | 2372 |
|
$0.6125 / $1.7500 | Buy Now |
|
Quest Components | HIGH FREQUENCY SWITCH CONNECTOR | 800 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | HIGH FREQUENCY SWITCH CONNECTOR | 1270 |
|
$0.9750 / $2.6000 | Buy Now |
|
Quest Components | HIGH FREQUENCY SWITCH CONNECTOR | 760 |
|
$1.2000 / $3.2000 | Buy Now |
Part Details for MM8430-2600RA1
MM8430-2600RA1 CAD Models
MM8430-2600RA1 Part Data Attributes:
|
MM8430-2600RA1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM8430-2600RA1
Murata Manufacturing Co Ltd
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Murata Electronics | |
Body Breadth | 0.134 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.134 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 19.5712 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 500000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 | |
Withdrawl Force-Min | 4.8928 N |