Logic
MM80C97M
Description: CMOS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16

Overview of MM80C97M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MM80C97M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM80C97M by Texas Instruments

MM80C97M
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE GATED DATA INPUT; ONE FUNCTION TWO BITS
Control Type
ENABLE LOW
Family
CMOS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.00435 A
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
160 ns
Propagation Delay (tpd)
100 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MM80C97M
    Texas Instruments
    CMOS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16
    VS

Alternate Parts for MM80C97M

This table gives cross-reference parts and alternative options found for MM80C97M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM80C97M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM80C97MX CMOS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments MM80C97M vs MM80C97MX
MM80C97M Bus Driver, CMOS Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC MM80C97M vs MM80C97M
MM80C97MX Bus Driver, CMOS Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC MM80C97M vs MM80C97MX
MM80C97M Bus Driver, CMOS Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MM80C97M vs MM80C97M
Part Number Description Manufacturer Compare
SN74LS368AD LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC MM80C97M vs SN74LS368AD
HD74HC366FP-EL Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DA Hitachi Ltd MM80C97M vs HD74HC366FP-EL
HD74ACT366RP-EL ACT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation MM80C97M vs HD74ACT366RP-EL
HD74ACT368T Bus Driver, ACT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, TTP-16DA Hitachi Ltd MM80C97M vs HD74ACT368T
SN74LS368AN LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-08 Motorola Mobility LLC MM80C97M vs SN74LS368AN
HD74ACT368RP Bus Driver, ACT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, FP-16DN Hitachi Ltd MM80C97M vs HD74ACT368RP
74HC366D-T IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Bus Driver/Transceiver NXP Semiconductors MM80C97M vs 74HC366D-T
935189320118 IC HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver NXP Semiconductors MM80C97M vs 935189320118
HD74HC366T Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, TSOP-16 Hitachi Ltd MM80C97M vs HD74HC366T
HD74ACT366T-EL ACT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA Renesas Electronics Corporation MM80C97M vs HD74ACT366T-EL

Related Parts for MM80C97M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM80C97M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM80C97M by Texas Instruments

  • Please alert me when MM80C97M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM80C97M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM80C97M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM80C97M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM80C97M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM80C97M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: