MM74HCT643J
Description: IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver

Overview of MM74HCT643J by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MM74HCT643J by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HCT643J by National Semiconductor Corporation

MM74HCT643J
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INVERTED OUTPUTS PORT A TO B
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
HCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.51 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM74HCT643J
    National Semiconductor Corporation
    IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for MM74HCT643J

This table gives cross-reference parts and alternative options found for MM74HCT643J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT643J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HCT643F1 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics MM74HCT643J vs M74HCT643F1
M74HCT643B1R HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics MM74HCT643J vs M74HCT643B1R
MM54HCT643J HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments MM74HCT643J vs MM54HCT643J
M74HCT643B1N HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics MM74HCT643J vs M74HCT643B1N
74HCT643N IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors MM74HCT643J vs 74HCT643N
CD54HCT643F3A Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Harris Semiconductor MM74HCT643J vs CD54HCT643F3A
CD74HCT643E Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Harris Semiconductor MM74HCT643J vs CD74HCT643E
M54HCT643F1 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics MM74HCT643J vs M54HCT643F1
SN74HCT643N-10 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments MM74HCT643J vs SN74HCT643N-10
SN54HCT643J-00 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments MM74HCT643J vs SN54HCT643J-00
Part Number Description Manufacturer Compare
SN74HCT643N-10 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments MM74HCT643J vs SN74HCT643N-10
CD54HCT643F3A Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Harris Semiconductor MM74HCT643J vs CD54HCT643F3A
SN54HCT643J-00 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments MM74HCT643J vs SN54HCT643J-00
MM54HCT245J IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation MM74HCT643J vs MM54HCT245J
SN74HCT643N-00 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments MM74HCT643J vs SN74HCT643N-00
M74HCT643B1R HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics MM74HCT643J vs M74HCT643B1R
M54HCT643F1 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics MM74HCT643J vs M54HCT643F1
CD74HCT643E Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Harris Semiconductor MM74HCT643J vs CD74HCT643E
CD74HCT643EX Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Harris Semiconductor MM74HCT643J vs CD74HCT643EX
SNJ54HCT643J-00 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments MM74HCT643J vs SNJ54HCT643J-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCT643J by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCT643J by National Semiconductor Corporation

  • Please alert me when MM74HCT643J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HCT643J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT643J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HCT643J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT643J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT643J by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: