-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-STATE Octal D-Type Flip-Flop, SOIC-20W, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT374WM by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6051
|
Newark | Ic, D-Type Flip Flop, 3-State, Soic-20, Logic Family/Base Number:74Hct374, Flip-Flop Type:D, Prop... more RoHS: Compliant Min Qty: 608 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.4970 | Buy Now |
DISTI #
MM74HCT374WMFS-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
210 In Stock |
|
$0.3134 / $1.3900 | Buy Now |
DISTI #
MM74HCT374WM
|
Avnet Americas | Flip Flop, 74HCT374, D, 18 ns, 50 MHz, 7.2 mA, 20 Pins, WSOIC - Rail/Tube (Alt: MM74HCT374WM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
26904 Partner Stock |
|
$0.3075 / $0.3375 | Buy Now |
DISTI #
MM74HCT374WM
|
Avnet Americas | Flip Flop, 74HCT374, D, 18 ns, 50 MHz, 7.2 mA, 20 Pins, WSOIC - Rail/Tube (Alt: MM74HCT374WM) RoHS: Compliant Min Qty: 3116 Package Multiple: 38 Lead time: 9 Weeks, 0 Days Container: Tube | 26904 Factory Stock |
|
$0.2140 / $0.2399 | Buy Now |
DISTI #
512-MM74HCT374WM
|
Mouser Electronics | Flip Flops 3-ST Oct D Flip-Flop RoHS: Compliant | 185 |
|
$0.3150 / $1.3900 | Buy Now |
|
Future Electronics | 74HCT Series 5 V CMOS 3-STATE Octal D-Type Flip-Flop - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 1080 Lead time: 9 Weeks Container: Tube |
0 Tube |
|
$0.2150 / $0.2250 | Buy Now |
|
Onlinecomponents.com | 3-STATE Octal D-Type Flip-Flop RoHS: Compliant | 0 |
|
$0.3160 / $0.3898 | Buy Now |
|
Rochester Electronics | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 2115 |
|
$0.3084 / $0.3628 | Buy Now |
DISTI #
MM74HCT374WM
|
IBS Electronics | FLIP FLOP D-TYPE BUS INTERFACE POS-EDGE 3-ST 1-ELEMENT 20-PIN SOIC W RAIL Min Qty: 2160 Package Multiple: 1 | 0 |
|
$0.2727 / $0.2859 | Buy Now |
DISTI #
MM74HCT374WM
|
EBV Elektronik | Flip Flop 74HCT374 D 18 ns 50 MHz 72 mA 20 Pins WSOIC (Alt: MM74HCT374WM) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT374WM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT374WM
onsemi
3-STATE Octal D-Type Flip-Flop, SOIC-20W, 38-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20W | |
Package Description | SOIC-20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MM74HCT374WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT374WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT374D | Nexperia | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | MM74HCT374WM vs 74HCT374D |
GD74HCT374D | MagnaChip Semiconductor Ltd | Check for Price | Bus Driver/Transceiver | MM74HCT374WM vs GD74HCT374D |
933713490653 | NXP Semiconductors | Check for Price | IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | MM74HCT374WM vs 933713490653 |
MC74HCT374ADWD | Motorola Semiconductor Products | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | MM74HCT374WM vs MC74HCT374ADWD |
MM74HCT374WMX | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | MM74HCT374WM vs MM74HCT374WMX |
M74HCT374RM13TR | STMicroelectronics | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 | MM74HCT374WM vs M74HCT374RM13TR |
933713490653 | Nexperia | Check for Price | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | MM74HCT374WM vs 933713490653 |
74HCT374D/T3 | NXP Semiconductors | Check for Price | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20, Bus Driver/Transceiver | MM74HCT374WM vs 74HCT374D/T3 |