There are no models available for this part yet.
Overview of MM74HCT157N by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for MM74HCT157N by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 12 | 850 |
|
$0.1440 / $0.4500 | Buy Now | ||
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HCT-CMOS, 16 Pin, Plastic, DIP | 680 |
|
$0.1800 / $0.6000 | Buy Now | ||
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HCT-CMOS, 16 Pin, Plastic, DIP | 8 |
|
$0.4800 / $0.6000 | Buy Now | ||
Quest Components | LOGIC MUX, QUAD, 2-INPUT, HCT-CMOS, 16 Pin, Plastic, DIP | 4 |
|
$0.5874 | Buy Now | ||
Rochester Electronics | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 335 |
|
$0.2610 / $0.3071 | Buy Now |
CAD Models for MM74HCT157N by National Semiconductor Corporation
Part Data Attributes for MM74HCT157N by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-16
|
Reach Compliance Code
|
unknown
|
Family
|
HCT
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.305 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.006 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
28 ns
|
Propagation Delay (tpd)
|
34 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MM74HCT157N
This table gives cross-reference parts and alternative options found for MM74HCT157N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT157N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HCT157AJ | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MM74HCT157N vs MC54HCT157AJ |
MM74HCT157N | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MM74HCT157N vs MM74HCT157N |
MM74HCT157J | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MM74HCT157N vs MM74HCT157J |
GD74HCT157J | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | MM74HCT157N vs GD74HCT157J |
CD54HCT157F | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Harris Semiconductor | MM74HCT157N vs CD54HCT157F |
SN74HCT157NE4 | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85 | Texas Instruments | MM74HCT157N vs SN74HCT157NE4 |
TC74HCT157AP | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MM74HCT157N vs TC74HCT157AP |
SN74HCT157N | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85 | Texas Instruments | MM74HCT157N vs SN74HCT157N |
74HCT157NB | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | MM74HCT157N vs 74HCT157NB |
CD74HCT157EE4 | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | MM74HCT157N vs CD74HCT157EE4 |