Part Details for MM74HCT138MTC by Fairchild Semiconductor Corporation
Overview of MM74HCT138MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HCT138MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HCT138MTC-ND
|
DigiKey | DECODER/DRIVER, HCT SERIES, INVE Min Qty: 1048 Container: Bulk MARKETPLACE PRODUCT |
14941 In Stock |
|
$0.2900 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HCT Series, Inverted Output, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 14941 |
|
$0.2456 / $0.2890 | Buy Now |
Part Details for MM74HCT138MTC
MM74HCT138MTC CAD Models
MM74HCT138MTC Part Data Attributes
|
MM74HCT138MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HCT138MTC
Fairchild Semiconductor Corporation
Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HCT138MTC
This table gives cross-reference parts and alternative options found for MM74HCT138MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT138MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT138PW-Q100 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | MM74HCT138MTC vs 74HCT138PW-Q100 |
MC74HCT138ADT | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | onsemi | MM74HCT138MTC vs MC74HCT138ADT |
HD74HCT138T | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | MM74HCT138MTC vs HD74HCT138T |
SN74HCT138PWG4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MM74HCT138MTC vs SN74HCT138PWG4 |
SN74HCT138PWR | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MM74HCT138MTC vs SN74HCT138PWR |
MM74HCT138MTC | 3-to-8 Line Decoder, 96-TUBE | onsemi | MM74HCT138MTC vs MM74HCT138MTC |
935187320118 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MM74HCT138MTC vs 935187320118 |
SN74HCS138PWR | 3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-TSSOP -40 to 125 | Texas Instruments | MM74HCT138MTC vs SN74HCS138PWR |
SN74HCT138PWRG4 | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MM74HCT138MTC vs SN74HCT138PWRG4 |
74HCT138PW,112 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | MM74HCT138MTC vs 74HCT138PW,112 |