MM74HCT08N
Description: AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14

Overview of MM74HCT08N by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MM74HCT08N by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   184
RFQ
Quest Components Logic Circuit, Quad 2-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP 323
  • 1 $0.2700
  • 45 $0.1800
  • 279 $0.1440
$0.1440 / $0.2700 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP 144
  • 1 $0.8000
  • 17 $0.3600
  • 140 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP 1
  • 1 $0.9660
$0.9660 Buy Now

CAD Models for MM74HCT08N by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HCT08N by National Semiconductor Corporation

MM74HCT08N
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, DIP-14
Reach Compliance Code
compliant
Family
HCT
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.18 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM74HCT08N
    National Semiconductor Corporation
    AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
    VS

Related Parts for MM74HCT08N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HCT08N by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HCT08N by National Semiconductor Corporation

  • Please alert me when MM74HCT08N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HCT08N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HCT08N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HCT08N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HCT08N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HCT08N by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: