-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5203
|
Newark | 74Hct Cmos, Smd, 74Hct08, Soic14, Logic Family/Base Number:74Hct08, Logic Type:And, Output Current:4.8Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MM74HCT08M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 419 |
|
$0.2390 / $0.6970 | Buy Now |
DISTI #
27AC9183
|
Newark | Quad 2 I/P And Gate Rohs Compliant: Yes |Onsemi MM74HCT08M RoHS: Compliant Min Qty: 3080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.2650 | Buy Now |
DISTI #
MM74HCT08M-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
865 In Stock |
|
$0.2534 / $1.1100 | Buy Now |
DISTI #
MM74HCT08M
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HCT08M) RoHS: Compliant Min Qty: 5814 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 41030 Partner Stock |
|
$0.1066 / $0.1273 | Buy Now |
DISTI #
MM74HCT08M
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HCT08M) RoHS: Compliant Min Qty: 1423 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 27689 Partner Stock |
|
$0.2180 / $0.2602 | Buy Now |
DISTI #
MM74HCT08M
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: MM74HCT08M) RoHS: Compliant Min Qty: 4510 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 41030 Factory Stock |
|
$0.1383 / $0.1650 | Buy Now |
DISTI #
512-MM74HCT08M
|
Mouser Electronics | Logic Gates Qd 2-Input AND Gate RoHS: Compliant | 333 |
|
$0.2470 / $0.6600 | Buy Now |
|
Future Electronics | 74HC Series 4 Channel 5.5 V 4.8 mA Surface Mount Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 4400Tube |
|
$0.2350 / $0.2600 | Buy Now |
|
Onlinecomponents.com | 74HC Series 4 Channel 5.5 V 4.8 mA Surface Mount Quad 2-Input AND Gate - SOIC-14 | 0 |
|
$0.2138 / $0.2624 | Buy Now |
|
Rochester Electronics | AND Gate, HCT Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 6670 |
|
$0.2179 / $0.2564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT08M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT08M
onsemi
Quad 2-Input AND Gate, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MM74HCT08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT08DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT08M vs SN74HCT08DRG4 |
GD74HCT08D | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | SK Hynix Inc | MM74HCT08M vs GD74HCT08D |
TC74HCT08AFN | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MM74HCT08M vs TC74HCT08AFN |
MM74HCT08MX | Quad 2-Input AND Gate, 2500-REEL | onsemi | MM74HCT08M vs MM74HCT08MX |
MC74HCT08ADTR2 | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MM74HCT08M vs MC74HCT08ADTR2 |
74HCT08D,652 | 74HC(T)08 - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | MM74HCT08M vs 74HCT08D,652 |
SN74HCT08DR | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT08M vs SN74HCT08DR |
MM74HCT08M | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MM74HCT08M vs MM74HCT08M |
SN74HCT08DRE4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MM74HCT08M vs SN74HCT08DRE4 |
SN74HCT08DTE4 | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MM74HCT08M vs SN74HCT08DTE4 |