Part Details for MM74HCT08M by Texas Instruments
Overview of MM74HCT08M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MM74HCT08M
MM74HCT08M CAD Models
MM74HCT08M Part Data Attributes
|
MM74HCT08M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74HCT08M
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT AND,HCT-CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MM74HCT08M
This table gives cross-reference parts and alternative options found for MM74HCT08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT08ADTR2 | MC74HCT08ADTR2 | onsemi | MM74HCT08M vs MC74HCT08ADTR2 |
MC74HCT08ADR2 | MC74HCT08ADR2 | onsemi | MM74HCT08M vs MC74HCT08ADR2 |
MM74HCT08M | IC,LOGIC GATE,QUAD 2-INPUT AND,HCT-CMOS,SOP,14PIN,PLASTIC | National Semiconductor Corporation | MM74HCT08M vs MM74HCT08M |