-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D-Type Flip-Flop with Preset and Clear, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1954
|
Newark | D-Type Flip Flop, Dual, Tssop-14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagation Delay:10Ns, Frequency:94Mhz, Output Current:5.2Ma, Logic Case Style:Tssop, No. Of Pins:14Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |Onsemi MM74HC74AMTC Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.4010 | Buy Now |
DISTI #
MM74HC74AMTC-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
627 In Stock |
|
$0.2510 / $0.7200 | Buy Now |
DISTI #
MM74HC74AMTC
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC74AMTC) RoHS: Compliant Min Qty: 3936 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1615 / $0.1927 | Buy Now |
DISTI #
512-MM74HC74AMTC
|
Mouser Electronics | Flip Flops Dl D-Type Flip-Flop RoHS: Compliant | 6188 |
|
$0.2380 / $0.7200 | Buy Now |
DISTI #
P40:2555_13634557
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1847 | Europe - 7 |
|
$0.1845 / $0.2953 | Buy Now |
|
Future Electronics | Flip Flops Dl D-Type Flip-Flop RoHS: Compliant pbFree: Yes Min Qty: 4700 Package Multiple: 94 Container: Reel | 0Reel |
|
$0.1950 / $0.2300 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 35250 |
|
$0.2370 / $0.2788 | Buy Now |
DISTI #
MM74HC74AMTC
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC74AMTC) RoHS: Compliant Min Qty: 3936 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1615 / $0.1927 | Buy Now |
DISTI #
MM74HC74AMTC
|
TME | IC: digital, D flip-flop, Ch: 2, CMOS, HC, SMD, TSSOP14 Min Qty: 1 | 468 |
|
$0.2660 / $0.8690 | Buy Now |
DISTI #
MM74HC74AMTC
|
Avnet Silica | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP Rail (Alt: MM74HC74AMTC) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC74AMTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC74AMTC
onsemi
Dual D-Type Flip-Flop with Preset and Clear, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 28 MHz |
This table gives cross-reference parts and alternative options found for MM74HC74AMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC74AMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935175130112 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, FF/Latch | NXP Semiconductors | MM74HC74AMTC vs 935175130112 |
MC74HC74ADTR2 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MM74HC74AMTC vs MC74HC74ADTR2 |
74HC74PW,112 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin | NXP Semiconductors | MM74HC74AMTC vs 74HC74PW,112 |
74HC74PW,118 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin | NXP Semiconductors | MM74HC74AMTC vs 74HC74PW,118 |
MC74HC74ADTR2G | Dual D Flip-Flop with Set and Reset, TSSOP-14, 2500-REEL | onsemi | MM74HC74AMTC vs MC74HC74ADTR2G |
MM74HC74AMTC | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MM74HC74AMTC vs MM74HC74AMTC |
MC74HC74ADT | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MM74HC74AMTC vs MC74HC74ADT |
HD74HC74T-EL | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MM74HC74AMTC vs HD74HC74T-EL |
935175130118 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, FF/Latch | NXP Semiconductors | MM74HC74AMTC vs 935175130118 |
MM74HC74AMTCX | Dual D-Type Flip-Flop with Preset and Clear, 2500-REEL | onsemi | MM74HC74AMTC vs MM74HC74AMTCX |