MM74HC640N
Description: IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver

Overview of MM74HC640N by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MM74HC640N by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 4 8
  • 4 $1.5000
$1.5000 Buy Now
Quest Components HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 6
  • 1 $2.0000
  • 4 $1.6000
$1.6000 / $2.0000 Buy Now

CAD Models for MM74HC640N by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC640N by National Semiconductor Corporation

MM74HC640N
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.075 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
116 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM74HC640N
    National Semiconductor Corporation
    IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for MM74HC640N

This table gives cross-reference parts and alternative options found for MM74HC640N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC640N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC640N-00 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 Texas Instruments MM74HC640N vs SN74HC640N-00
CD54HC640F3A Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Harris Semiconductor MM74HC640N vs CD54HC640F3A
MM74HC640N HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments MM74HC640N vs MM74HC640N
MM54HC640J IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation MM74HC640N vs MM54HC640J
MC74HC640AN HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC MM74HC640N vs MC74HC640AN
M74HC640B1N HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics MM74HC640N vs M74HC640B1N
MC54HC640AJ Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products MM74HC640N vs MC54HC640AJ
5962-8780901RA HC/UH SERIES, OCTAL 1-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 Intersil Corporation MM74HC640N vs 5962-8780901RA
5962-8780901RA Bus Transceiver, Rochester Electronics LLC MM74HC640N vs 5962-8780901RA
SNJ54HC640J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments MM74HC640N vs SNJ54HC640J
Part Number Description Manufacturer Compare
HD74HC640P HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation MM74HC640N vs HD74HC640P
SN74HC640NE4 Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments MM74HC640N vs SN74HC640NE4
M74HC640B1N HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics MM74HC640N vs M74HC640B1N
GD74HC640 Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd MM74HC640N vs GD74HC640
SNJ54HC640J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments MM74HC640N vs SNJ54HC640J
SN54HC640J-00 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments MM74HC640N vs SN54HC640J-00
SN54HC640J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments MM74HC640N vs SN54HC640J
MC74HC640AN HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC MM74HC640N vs MC74HC640AN
74HC640NB IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors MM74HC640N vs 74HC640NB
5962-8780901RA Bus Transceiver, Rochester Electronics LLC MM74HC640N vs 5962-8780901RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC640N by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC640N by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HC640N would you like to use for your alert(s)?
  • Please alert me when MM74HC640N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC640N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC640N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC640N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC640N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC640N by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: