Part Details for MM74HC595MTC by onsemi
Overview of MM74HC595MTC by onsemi
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC595MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C1312
|
Newark | 8 Bit Sipo Shift Register, Tssop-16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Pins:16Pins, Product Range:-Rohs Compliant: Yes |Onsemi MM74HC595MTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$0.2630 / $0.6450 | Buy Now |
DISTI #
27AC9202
|
Newark | 8-Bit Shift Reg W/Latches Rohs Compliant: Yes |Onsemi MM74HC595MTC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 | Buy Now |
DISTI #
MM74HC595MTCFS-ND
|
DigiKey | IC REGISTER W/LATCH 8BIT 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
340 In Stock |
|
$0.2657 / $0.7700 | Buy Now |
DISTI #
MM74HC595MTC
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC595MTC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 1339413344 Factory Stock |
|
$0.2114 / $0.2530 | Buy Now |
DISTI #
MM74HC595MTC
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC595MTC) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 13344 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
34C1312
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Rail - Bulk (Alt: 34C1312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 236 Partner Stock |
|
$0.2670 / $0.6450 | Buy Now |
DISTI #
512-MM74HC595MTC
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register RoHS: Compliant | 27760 |
|
$0.2690 / $0.6400 | Buy Now |
DISTI #
E02:0323_00027931
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks Date Code: 2316 | Europe - 2976 |
|
$0.2375 / $0.3299 | Buy Now |
DISTI #
V36:1790_06302723
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2249 | Americas - 2435 |
|
$0.2417 / $0.4417 | Buy Now |
DISTI #
P40:2555_12574844
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2249 | Europe - 960 |
|
$0.2455 / $0.6157 | Buy Now |
Part Details for MM74HC595MTC
MM74HC595MTC CAD Models
MM74HC595MTC Part Data Attributes:
|
MM74HC595MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC595MTC
onsemi
8-Bit Shift Registers with Output Latches, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 367 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 50 MHz |
Alternate Parts for MM74HC595MTC
This table gives cross-reference parts and alternative options found for MM74HC595MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC595MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC595MTC | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Fairchild Semiconductor Corporation | MM74HC595MTC vs MM74HC595MTC |
MM74HC595MTCX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Fairchild Semiconductor Corporation | MM74HC595MTC vs MM74HC595MTCX |
MM74HC595MTCX_NL | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Fairchild Semiconductor Corporation | MM74HC595MTC vs MM74HC595MTCX_NL |
MM74HC595MTCX | 8-Bit Shift Registers with Output Latches, 2500-REEL | onsemi | MM74HC595MTC vs MM74HC595MTCX |