Part Details for MM74HC590J by Texas Instruments
Results Overview of MM74HC590J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC590J Information
MM74HC590J by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MM74HC590J
MM74HC590J CAD Models
MM74HC590J Part Data Attributes
|
MM74HC590J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74HC590J
Texas Instruments
HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERDIP-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for MM74HC590J
This table gives cross-reference parts and alternative options found for MM74HC590J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC590J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54HC590AJ | Texas Instruments | Check for Price | 8-Bit Binary Counters With 3-State Output Registers 16-CDIP -55 to 125 | MM74HC590J vs SNJ54HC590AJ |
MM54HC590J | Texas Instruments | Check for Price | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | MM74HC590J vs MM54HC590J |
TC74HC590AP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Counter | MM74HC590J vs TC74HC590AP |
SN74HC590AN | Texas Instruments | $0.3220 | 8-Bit Binary Counters With 3-State Output Registers 16-PDIP -40 to 85 | MM74HC590J vs SN74HC590AN |
SNJ54HC590J | Rochester Electronics LLC | Check for Price | Binary Counter, | MM74HC590J vs SNJ54HC590J |
SN54HC590AJ | Texas Instruments | Check for Price | 8-Bit Binary Counters With 3-State Output Registers 16-CDIP -55 to 125 | MM74HC590J vs SN54HC590AJ |
GD54HC590J | Goldstar Electron Co Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | MM74HC590J vs GD54HC590J |
SN54HC590J | Texas Instruments | Check for Price | IC,COUNTER,UP,8-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | MM74HC590J vs SN54HC590J |
HD74HC590P | Hitachi Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16, DP-16 | MM74HC590J vs HD74HC590P |