Datasheets
MM74HC521N/A+ by:

IC,IDENTITY COMPARATOR,HC-CMOS,DIP,20PIN,PLASTIC

Part Details for MM74HC521N/A+ by National Semiconductor Corporation

Overview of MM74HC521N/A+ by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for MM74HC521N/A+

MM74HC521N/A+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HC521N/A+ Part Data Attributes

MM74HC521N/A+ National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MM74HC521N/A+ National Semiconductor Corporation IC,IDENTITY COMPARATOR,HC-CMOS,DIP,20PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Logic IC Type IDENTITY COMPARATOR
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC521N/A+ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC521N/A+ by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HC521N/A+ would you like to use for your alert(s)?
  • Please alert me when MM74HC521N/A+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC521N/A+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC521N/A+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC521N/A+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC521N/A+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC521N/A+ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: