MM74HC4020MX
Description: Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16

Overview of MM74HC4020MX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MM74HC4020MX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC4020MX by Rochester Electronics LLC

MM74HC4020MX
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
0.150 INCH, MS-012, SOIC-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
14
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
265 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
28 MHz
Want to compare parts?
  1. MM74HC4020MX
    Rochester Electronics LLC
    Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
    VS

Alternate Parts for MM74HC4020MX

This table gives cross-reference parts and alternative options found for MM74HC4020MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4020MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC4020MTE4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MM74HC4020MX vs CD74HC4020MTE4
CD74HC4020M High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 Texas Instruments MM74HC4020MX vs CD74HC4020M
CD74HC4020M96E4 High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 Texas Instruments MM74HC4020MX vs CD74HC4020M96E4
CD74HC4020M96 BINARY COUNTER Intersil Corporation MM74HC4020MX vs CD74HC4020M96
CD74HC4020M Counter, Thomson Consumer Electronics MM74HC4020MX vs CD74HC4020M
CD74HC4020MG4 High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 Texas Instruments MM74HC4020MX vs CD74HC4020MG4
CD74HC4020MTG4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MM74HC4020MX vs CD74HC4020MTG4
CD74HC4020M96G4 High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 Texas Instruments MM74HC4020MX vs CD74HC4020M96G4
CD74HC4020ME4 Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC MM74HC4020MX vs CD74HC4020ME4
CD74HC4020M BINARY COUNTER Intersil Corporation MM74HC4020MX vs CD74HC4020M
Part Number Description Manufacturer Compare
MM74HC4020SJX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC MM74HC4020MX vs MM74HC4020SJX
CD74HC4020M96E4 High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 Texas Instruments MM74HC4020MX vs CD74HC4020M96E4
SN74HC4020J Binary Counter, Rochester Electronics LLC MM74HC4020MX vs SN74HC4020J
MC74HC4020JDS Binary Counter, Rochester Electronics LLC MM74HC4020MX vs MC74HC4020JDS
SN74HC4020N1 Binary Counter, Rochester Electronics LLC MM74HC4020MX vs SN74HC4020N1
M74HC4020B1R HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 STMicroelectronics MM74HC4020MX vs M74HC4020B1R
CD74HC4020MTG4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MM74HC4020MX vs CD74HC4020MTG4
SN74HC4020FH Binary Counter, Rochester Electronics LLC MM74HC4020MX vs SN74HC4020FH
CD74HC4020M96G4 High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 Texas Instruments MM74HC4020MX vs CD74HC4020M96G4
MC74HC4020JD Binary Counter, Rochester Electronics LLC MM74HC4020MX vs MC74HC4020JD

Related Parts for MM74HC4020MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC4020MX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC4020MX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MM74HC4020MX would you like to use for your alert(s)?
  • Please alert me when MM74HC4020MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC4020MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC4020MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC4020MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC4020MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC4020MX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: