Part Details for MM74HC243N by Rochester Electronics LLC
Overview of MM74HC243N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74HC243N
MM74HC243N CAD Models
MM74HC243N Part Data Attributes
|
MM74HC243N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74HC243N
Rochester Electronics LLC
HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MM74HC243N
This table gives cross-reference parts and alternative options found for MM74HC243N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC243N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC243E | HC/UH SERIES, QUAD 1-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | Rochester Electronics LLC | MM74HC243N vs CD74HC243E |
CD54HC243F | HC/UH SERIES, QUAD 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, PACKAGE-14 | Rochester Electronics LLC | MM74HC243N vs CD54HC243F |
HD74LS243P | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDIP14, DP-14 | Hitachi Ltd | MM74HC243N vs HD74LS243P |
CD54HC243F/3A | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14, PACKAGE-14 | Rochester Electronics LLC | MM74HC243N vs CD54HC243F/3A |