Datasheets
MM74HC175MTC by:

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16

Part Details for MM74HC175MTC by Rochester Electronics LLC

Overview of MM74HC175MTC by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Part Details for MM74HC175MTC

MM74HC175MTC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HC175MTC Part Data Attributes

MM74HC175MTC Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MM74HC175MTC Rochester Electronics LLC D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP
Package Description 4.40 MM, MO-153, TSSOP-16
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Logic IC Type D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 4.4 mm
fmax-Min 70 MHz

Alternate Parts for MM74HC175MTC

This table gives cross-reference parts and alternative options found for MM74HC175MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC175MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM74HC175MTCX D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Rochester Electronics LLC MM74HC175MTC vs MM74HC175MTCX
MC74HC175ADT D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, TSSOP-16 Rochester Electronics LLC MM74HC175MTC vs MC74HC175ADT
74HC175PW,112 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin Nexperia MM74HC175MTC vs 74HC175PW,112
HD74HC175T HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, TTP-16DA Renesas Electronics Corporation MM74HC175MTC vs HD74HC175T
74HC175PW D Flip-Flop Nexperia MM74HC175MTC vs 74HC175PW
MC74HC175ADTR2G Quad D Flip-Flop with Common Clock and Reset, TSSOP-16, 2500-REEL onsemi MM74HC175MTC vs MC74HC175ADTR2G
MM74HC175MTCX Quad D-Type Flip-Flop with Clear, 2500-REEL onsemi MM74HC175MTC vs MM74HC175MTCX
M74HC175TTR HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, TSSOP-16 STMicroelectronics MM74HC175MTC vs M74HC175TTR
MC74HC175ADT HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, TSSOP-16 onsemi MM74HC175MTC vs MC74HC175ADT
74HC175PW-T D Flip-Flop Nexperia MM74HC175MTC vs 74HC175PW-T
Part Number Description Manufacturer Compare
SN74HC112DG4 Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85 Texas Instruments MM74HC175MTC vs SN74HC112DG4
74HC174D-T IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, SO-16, FF/Latch NXP Semiconductors MM74HC175MTC vs 74HC174D-T
M74HC259M1 HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, MICRO, GULLWIING, PLASTIC, DIP-16 STMicroelectronics MM74HC175MTC vs M74HC259M1
TC74AC112F(TP2) IC AC SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components MM74HC175MTC vs TC74AC112F(TP2)
TC74HC76AF-EL IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components MM74HC175MTC vs TC74HC76AF-EL
TC74HC112AF-TP2 IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch Toshiba America Electronic Components MM74HC175MTC vs TC74HC112AF-TP2
74AC175SCQR D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation MM74HC175MTC vs 74AC175SCQR
74HCT112PW-T IC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-403-1, TSSOP-16, FF/Latch NXP Semiconductors MM74HC175MTC vs 74HCT112PW-T
TC74HC375AFN IC HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, FF/Latch Toshiba America Electronic Components MM74HC175MTC vs TC74HC375AFN
HD74HC375FP HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation MM74HC175MTC vs HD74HC375FP

MM74HC175MTC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC175MTC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC175MTC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MM74HC175MTC would you like to use for your alert(s)?
  • Please alert me when MM74HC175MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC175MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC175MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC175MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC175MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC175MTC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: