-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Schmitt Trigger, TSSOP-14 WB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2981
|
Newark | Nand Gate, Schmitt, Quad, 2 I/P, Tssop14, Logic Family/Base Number:74Hc132, Logic Type:Nand Schmitt Trigger, Output Current:25Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Onsemi MM74HC132MTCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1719 |
|
$0.2410 / $0.6760 | Buy Now |
DISTI #
82C9107
|
Newark | Ic, logic Gate, quad 2-Input Nand, hc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC132MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.2550 | Buy Now |
DISTI #
MM74HC132MTCXCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16006 In Stock |
|
$0.1849 / $1.0200 | Buy Now |
DISTI #
MM74HC132MTCX
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MM74HC132MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1659 / $0.1694 | Buy Now |
DISTI #
512-MM74HC132MTCX
|
Mouser Electronics | Logic Gates Qd 2-Inp NAND Sc Trg RoHS: Compliant | 4656 |
|
$0.1840 / $0.6500 | Buy Now |
|
Future Electronics | 74HC Series Quad 2-Input NAND Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1730 / $0.1850 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input NAND Schmitt Trigger | 0 |
|
$0.1762 / $0.1999 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 570 |
|
$0.1746 / $0.2054 | Buy Now |
DISTI #
MM74HC132MTCX
|
Avnet Asia | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: MM74HC132MTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1526 / $0.1707 | Buy Now |
DISTI #
MM74HC132MTCX
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: MM74HC132MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC132MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC132MTCX
onsemi
Quad 2-Input NAND Schmitt Trigger, TSSOP-14 WB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MM74HC132MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC132MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC132PWR | Texas Instruments | $0.1145 | 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | MM74HC132MTCX vs SN74HC132PWR |
SN74HC132PWTE4 | Texas Instruments | Check for Price | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | MM74HC132MTCX vs SN74HC132PWTE4 |
SN74HC132PWG4 | Texas Instruments | Check for Price | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | MM74HC132MTCX vs SN74HC132PWG4 |
SN74HC132PWTG4 | Texas Instruments | Check for Price | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | MM74HC132MTCX vs SN74HC132PWTG4 |
SN74HC132QPWRQ1 | Texas Instruments | $0.2536 | Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | MM74HC132MTCX vs SN74HC132QPWRQ1 |
MM74HC132MTC | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | MM74HC132MTCX vs MM74HC132MTC |
74HC132PW | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | MM74HC132MTCX vs 74HC132PW |
74HC132PW | Nexperia | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | MM74HC132MTCX vs 74HC132PW |
SN74HC132PWRE4 | Texas Instruments | Check for Price | Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85 | MM74HC132MTCX vs SN74HC132PWRE4 |
74HC132PW-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | MM74HC132MTCX vs 74HC132PW-T |