Logic
MM74HC126M
Description: Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14

Overview of MM74HC126M by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MM74HC126M by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   206
RFQ
Quest Components Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP 868
  • 1 $0.6080
  • 22 $0.2736
  • 184 $0.1824
$0.1824 / $0.6080 Buy Now
Rochester Electronics Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 77456
  • 1 $0.2386
  • 25 $0.2338
  • 100 $0.2243
  • 500 $0.2147
  • 1,000 $0.2028
$0.2028 / $0.2386 Buy Now

CAD Models for MM74HC126M by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC126M by Fairchild Semiconductor Corporation

MM74HC126M
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-14
Pin Count
14
Manufacturer Package Code
14LD,SOIC,JEDEC MS-012, .150", NARROW BODY
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.624 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
163 ns
Qualification Status
Not Qualified
Seated Height-Max
1.753 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MM74HC126M
    Fairchild Semiconductor Corporation
    Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
    VS

Alternate Parts for MM74HC126M

This table gives cross-reference parts and alternative options found for MM74HC126M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC126M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC126M DRIVER Intersil Corporation MM74HC126M vs CD74HC126M
HD74HC126RP-EL HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation MM74HC126M vs HD74HC126RP-EL
SN74HC126DTG4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC MM74HC126M vs SN74HC126DTG4
CD74HC126M96E4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC MM74HC126M vs CD74HC126M96E4
HD74HC126RP-EL Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN Hitachi Ltd MM74HC126M vs HD74HC126RP-EL
MC74HC126AD Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC MM74HC126M vs MC74HC126AD
SN74HC126DTG4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments MM74HC126M vs SN74HC126DTG4
MM74HC126MX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC MM74HC126M vs MM74HC126MX
CD74HC126MG4 High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -55 to 125 Texas Instruments MM74HC126M vs CD74HC126MG4
74HC126D/T3 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SOP-14 NXP Semiconductors MM74HC126M vs 74HC126D/T3
Part Number Description Manufacturer Compare
CD74HC126M DRIVER Intersil Corporation MM74HC126M vs CD74HC126M
MC74HC126ADD HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 Motorola Mobility LLC MM74HC126M vs MC74HC126ADD
MC74HC126ADR2 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC MM74HC126M vs MC74HC126ADR2
CD74HC126M96 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -55 to 125 Texas Instruments MM74HC126M vs CD74HC126M96
CD74HC126ME4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MM74HC126M vs CD74HC126ME4
MC74HC126ADD Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products MM74HC126M vs MC74HC126ADD
SN74HC126DTG4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC MM74HC126M vs SN74HC126DTG4
CD74HC126M96E4 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC MM74HC126M vs CD74HC126M96E4
CD74HC126M96G4 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MM74HC126M vs CD74HC126M96G4
MM74HC126MX_NL Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation MM74HC126M vs MM74HC126MX_NL

Related Parts for MM74HC126M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC126M by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC126M by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HC126M would you like to use for your alert(s)?
  • Please alert me when MM74HC126M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC126M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC126M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC126M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC126M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC126M by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: