Part Details for MM74HC08N by Intersil Corporation
Overview of MM74HC08N by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for MM74HC08N
MM74HC08N CAD Models
MM74HC08N Part Data Attributes
|
MM74HC08N
Intersil Corporation
Buy Now
|
Compare Parts:
MM74HC08N
Intersil Corporation
AND GATE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | AND GATE | |
Qualification Status | Not Qualified |
Alternate Parts for MM74HC08N
This table gives cross-reference parts and alternative options found for MM74HC08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC06AT14-13 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | MM74HC08N vs 74LVC06AT14-13 |
SN54AHC132W | AHC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | MM74HC08N vs SN54AHC132W |
MC949F | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, TO-86, CERAMIC, FP-14 | Motorola Semiconductor Products | MM74HC08N vs MC949F |
HD74LVU04FP | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | MM74HC08N vs HD74LVU04FP |
74LVC04AD/N,118 | 74LVC04A - Hex inverter SOIC 14-Pin | Nexperia | MM74HC08N vs 74LVC04AD/N,118 |
MC849F | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, TO-86, CERAMIC, FP-14 | Motorola Mobility LLC | MM74HC08N vs MC849F |
SN74AC11IPWRG4Q1 | Automotive, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 | Texas Instruments | MM74HC08N vs SN74AC11IPWRG4Q1 |
SN74ALVC08IDRG4Q1 | ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC08N vs SN74ALVC08IDRG4Q1 |
54ACTQ32FM | ACT SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | MM74HC08N vs 54ACTQ32FM |
933823970005 | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, UUC, DIE, Gate | NXP Semiconductors | MM74HC08N vs 933823970005 |