Logic
MM74C373WMX
Description: CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20

Overview of MM74C373WMX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MM74C373WMX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74C373WMX by Rochester Electronics LLC

MM74C373WMX
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
CMOS/TTL COMPATIBLE OUTPUTS WITH 5V OPERATION; IOH = 1.6MA @ VOH = 2.4V
Family
CMOS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
330 ns
Qualification Status
COMMERCIAL
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. MM74C373WMX
    Rochester Electronics LLC
    CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20
    VS

Alternate Parts for MM74C373WMX

This table gives cross-reference parts and alternative options found for MM74C373WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C373WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74C373WM Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SO-20 Fairchild Semiconductor Corporation MM74C373WMX vs MM74C373WM
MM74C373WMX Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SO-20 Fairchild Semiconductor Corporation MM74C373WMX vs MM74C373WMX
MM74C373WMX CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments MM74C373WMX vs MM74C373WMX
Part Number Description Manufacturer Compare
MM74C373MX Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MM74C373WMX vs MM74C373MX
MM74C373WM Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SO-20 Fairchild Semiconductor Corporation MM74C373WMX vs MM74C373WM
MM54C374N CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments MM74C373WMX vs MM54C374N
MM54C373N CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments MM74C373WMX vs MM54C373N
MM74C374WM Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SO-20 Fairchild Semiconductor Corporation MM74C373WMX vs MM74C374WM
MM54C374J/883 CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, DIP-20 Texas Instruments MM74C373WMX vs MM54C374J/883
MM54C373MW8 CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC, WAFER Texas Instruments MM74C373WMX vs MM54C373MW8
MM74C374CW Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, WAFER Fairchild Semiconductor Corporation MM74C373WMX vs MM74C374CW
MM54C374J/883 Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation MM74C373WMX vs MM54C374J/883
MM74C374J CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments MM74C373WMX vs MM74C374J

Related Parts for MM74C373WMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74C373WMX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74C373WMX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MM74C373WMX would you like to use for your alert(s)?
  • Please alert me when MM74C373WMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74C373WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74C373WMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74C373WMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74C373WMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74C373WMX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: