Part Details for MM74C32J by Texas Instruments
Overview of MM74C32J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74C32J
MM74C32J CAD Models
MM74C32J Part Data Attributes
|
MM74C32J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74C32J
Texas Instruments
CMOS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | CMOS | |
Length | 19.939 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | DIP | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Width | 7.62 mm |
Alternate Parts for MM74C32J
This table gives cross-reference parts and alternative options found for MM74C32J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C32J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C32J | CMOS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM74C32J vs MM54C32J |