Part Details for MM70C98W/883 by Rochester Electronics LLC
Overview of MM70C98W/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MM70C98W/883
MM70C98W/883 CAD Models
MM70C98W/883 Part Data Attributes
|
MM70C98W/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM70C98W/883
Rochester Electronics LLC
Bus Driver, CMOS Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDFP16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for MM70C98W/883
This table gives cross-reference parts and alternative options found for MM70C98W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM70C98W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM70C98W/883 | Bus Driver, CMOS Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDFP16 | National Semiconductor Corporation | MM70C98W/883 vs MM70C98W/883 |
MM70C98W | IC CMOS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | Texas Instruments | MM70C98W/883 vs MM70C98W |
MM70C98W/883 | CMOS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | MM70C98W/883 vs MM70C98W/883 |